Molex 500798000 Picoblade Female Crimp Terminal 1.25mm Pitch Tin

MPN
500798000
Brand
Molex
EAN-13
2050009143053
Order Code
05-3796
Country of Origin
Poland
Qty Unit Price (Ex VAT)
400+ £0.0141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,074 in stock

Molex's crimp contact 500798000 is a high-quality electrical connector designed for secure wire termination. It is ideal for use in automotive, industrial, and consumer electronics applications. The contact ensures reliable electrical connections with its precise engineering and durable materials.
Type Crimp contact
Pin or Socket Female
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 1.0A
Delivery unit 75000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 50079-8000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 225000
Net weight 9.910/mg
Packaging Type Reel
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 25000
Product name PicoBlade
Product number display 500798000
Product number hyphen 50079-8000
Product number sap 0500798000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50079
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753616233
Voltage maximum 125V AC (RMS)/DC
Wire insulation diameter 0.50-1.04mm
Wire size awg 26, 28

Reviews

Be the first to submit a review

Trustpilot