Molex DC Power Crimp contact 608938

Molex Brand: Molex
The Molex Nano-fit crimp terminals are small electrical connectors designed for creating secure connections in wiring systems, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Application Engineering Part No Base unit of measure Engineering Series Name Base unit of measure desc Engineering Series No China ro h s status Current maximum per contact Delivery unit Design registration eligibility Durability mating cycles max ELV status Engineering number First published date G a d s l/ i m d s Gender H f l h status Material metal Material plating mating Material plating termination
Molex 1053001200 Nano-fit Crimp Terminal Female 0.38µm Gold 24-26 AWG
Molex 1053001200 Nano-fit Crimp Terminal Female 0.38µm Gold 24-26 AWG
Standard range
Order code: 05-2803
MPN: 1053001200

Despatched within 4 working days - 3,758 in stock
20+ £0.174
Price per unit Ex VAT
Power, Wire-to-Board, Wire-to-Wire PC piece Compliant per SJ/T 11365-2006 6.0A 75000 true 50 Not Relevant 105300-1200 2016-04-28 Compliant with Exemption 44; 34; 33 Female Low-Halogen per IEC 61249-2-21 High Conductivity Copper Gold Matte Tin
Molex 1053001200-15000 Nano-fit Crimp Terminal Female Gold 24-26 AWG
Molex 1053001200-15000 Nano-fit Crimp Terminal Female Gold 24-26 AWG
Order code: 05-2804
MPN: 1053001200-15000
1+ £1852.82
Price per unit Ex VAT
105300-1200 Crimp 105300

Trustpilot