Molex 1053001200 Nano-fit Crimp Terminal Female 0.38µm Gold 24-26 AWG

MPN
1053001200
Brand
Molex
EAN-13
2050009143756
Order Code
05-2803
Country of Origin
Japan
Qty Unit Price (Ex VAT)
20+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,977 in stock

The Molex 1053001200 crimp contact is a durable and reliable electrical connector component. It features a secure connection, making it suitable for various wiring applications. Typical uses include automotive and industrial wiring systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 24
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 6.0A
Delivery unit 75000
Design registration eligibility true
Durability mating cycles max 50
ELV status Not Relevant
Engineering number 105300-1200
First published date 2016-04-28
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Conductivity Copper
Material plating mating Gold
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 75000
Net weight 0.100/g
Packaging Type Reel
Plating min mating 0.381µm
Plating min termination 1.250µm
Primary pack qty 15000
Product name Nano-Fit,Nano-Fit BMI
Product number display 1053001200
Product number hyphen 105300-1200
Product number sap 1053001200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105300
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 889056003254
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 1.30mm
Wire size awg 24, 26

Reviews

Be the first to submit a review

Trustpilot