Molex DC Power Crimp contact 608936

Molex Brand: Molex
Molex manufactures a diverse range of crimp terminals and contacts suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge AWG (min.) Engineering Part No Board contact surface Engineering Series Name Connector contact surface Engineering Series No Connector Type Contact Finish max. cross section Maximum Wire Size AWG Misc Attribute Nominal Voltage Packaging Type Type
Molex Series 70058 16020087-20000 Crimp Terminal Female 22-24 AWG
Molex Series 70058 16020087-20000 Crimp Terminal Female 22-24 AWG
Order code: 05-3010
MPN: 16020087-20000
1+ £1262.35
Price per unit Ex VAT
Female 24 - 22 70058-0024 FEMALE CRIMP TERMINA 70058 Crimp contact
Molex 430310003 Micro-fit Crimp Terminal Male Gold-plated 12000pcs
Molex 430310003 Micro-fit Crimp Terminal Male Gold-plated 12000pcs
Order code: 05-3645
MPN: 430310003-12000
1+ £934.68
Price per unit Ex VAT
Male 30 - 26 430310003 MICRO-FIT MALE CR TE 43031 Crimp contact
Molex 5600850101 Crimp Contact Tape 12000 Pcs Full Reel
Molex 5600850101 Crimp Contact Tape 12000 Pcs Full Reel
Extended range
Order code: 05-4140
MPN: 5600850101-12000

Available to back orderBack order, lead time 11 days
1+ £145.83
10+ £143.78
Price per unit Ex VAT
Female 22 26 560085-0101 Tin CRIMP REC. TERMINAL Tin 560085 Socket Phosphor bronze 0.34mm² 22 Molex MOL Automotive 125V Tape on Full reel Crimp contact

Trustpilot