Molex 5600850101 Crimp Contact Tape 12000 Pcs Full Reel

MPN
5600850101-12000
Brand
Molex
EAN-13
2050007124238
Order Code
05-4140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.83
10+ £143.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Molex Crimp Contact 5600850101-12000 is a high-quality connector component available in a full reel of 12,000 pieces. Designed for secure electrical connections, it is ideal for use in automotive and industrial applications. The product ensures reliable performance in demanding environments with its robust construction.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22
AWG (min.) 26
Board contact surface Tin
Connector contact surface Tin
Connector Type Socket
Contact Finish Phosphor bronze
Engineering Part No 560085-0101
Engineering Series Name CRIMP REC. TERMINAL
Engineering Series No 560085
max. cross section 0.34mm²
Maximum Wire Size AWG 22
Misc Attribute Molex MOL Automotive
Nominal Voltage 125V
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot