Molex DC Power Crimp contact 608934

Molex Brand: Molex
The Molex components comprise a selection of crimp terminals designed for reliable electrical connections, featuring options for different wire gauges and metallic finishes to suit various applications.
Description Image Product Buy Pricing (Ex VAT) Engineering Part No Wire Gauge Assembly configuration Base unit of measure Base unit of measure desc Cable Length China ro h s status Circuits loaded Engineering Series Name Circuits maximum Engineering Series No Colour resin Connector to connector Delivery unit Design registration eligibility ELV status First published date G a d s l/ i m d s Gender H f l h status
Molex 503948054-10000 Milli-grid Female Crimp Terminal 2.00mm Pitch Gold
Molex 503948054-10000 Milli-grid Female Crimp Terminal 2.00mm Pitch Gold
Order code: 05-3890
MPN: 503948054-10000
1+ £446.92
Price per unit Ex VAT
50394-8054 2MM CRIMP TERM 50394
Molex 797580009 Mini-fit Lead 300mm 18 AWG Red Tin-plated Crimp Contact
Molex 797580009 Mini-fit Lead 300mm 18 AWG Red Tin-plated Crimp Contact
Standard range
Order code: 05-4316
MPN: 797580009

Despatched within 4 working days - 148 in stock
5+ £0.922
Price per unit Ex VAT
18 Pre-crimped Lead Only PC piece 300.00mm Compliant per SJ/T 11365-2006 1 LEAD PRE CRIMP 1 79758 Red Mini-Fit Crimp Terminals 2500 true Not Relevant 2010-05-11 Not Relevant Female-Female Not Low-Halogen per IEC 61249-2-21

Trustpilot