Molex manufactures the crimp contact with part number 797580009, known for its reliability and durability. This component is suitable for creating secure electrical connections in wire harnesses. Typical applications include automotive, telecommunications, and consumer electronics.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
18 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
300.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Colour resin |
Red |
| Connector to connector |
Mini-Fit Crimp Terminals |
| Delivery unit |
2500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| First published date |
2010-05-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
5000 |
| Net weight |
2.985/g |
| Packaging Type |
Bag |
| Product name |
Mini-Fit |
| Product number display |
797580009 |
| Product number hyphen |
79758-0009 |
| Product number sap |
0797580009 |
| Reach status |
Not Contained per D(2022)9120-DC (17 Jan 2023) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
884982052727 |
| Wire cable type |
UL 1061 |
| Wire size awg |
18 |