Molex Circular Contacts Sensor/actuator connector (pre-fab) 609034

Molex Brand: Molex
Molex offers a range of Micro-change cordsets designed for reliable connectivity in various applications, featuring varying pin counts, cable lengths, and protective features.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Colour Length Cable Diameter Cable Length Colour cable jacket Cable Ø Color cable jacket Connector Type Coupling style Contact Material Current maximum per contact Contact surface Engineering number Engineering Part No Engineering Series Name Engineering Series No First published date Gender
Molex 1200060667 Micro-change Cordset 5-pin Male 2m Pvc Cable
Molex 1200060667 Micro-change Cordset 5-pin Male 2m Pvc Cable
Standard range
Order code: 05-2835
MPN: 1200060667

Despatched within 4 working days - 111 in stock
1+ £8.10
5+ £7.70
25+ £7.45
50+ £7.24
Price per unit Ex VAT
Micro-Change (M12) Open cable ends Black 2m 5.80mm (.230") 2.0m (6.56) 5.8mm Black Plug Threaded Copper alloy 4.0A Gold 805006E03M020 805006E03M020 MicroChange DC S/E 120006 2010-01-27 Male-Pigtail
Molex 1200698601 Micro-change Cordset M12 8-pole 5m Shielded Pigtail
Molex 1200698601 Micro-change Cordset M12 8-pole 5m Shielded Pigtail
Extended range
Order code: 05-2865
MPN: 1200698601

Available to back orderBack order, lead time 3 weeks
1+ £47.09
Price per unit Ex VAT
M12 5m 6.90mm (.272”) 5.0m (16.40) Black Knurled Hexnut, Threaded 2.0A 808S00BS2M050 808S00BS2M050 MIC Shielded Crdset 120069 2015-11-05 Female-Pigtail


Trustpilot