The Molex 1200698601 sensor/actuator connector is a pre-fabricated component designed for reliable connectivity in industrial environments. Manufactured by Molex, this connector offers robust performance and is ideal for use in automation systems. Typical applications include connecting sensors and actuators in machinery and control systems.
| Connector 1 |
M12 |
| Length |
5m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
6.90mm (.272”) |
| Cable Length |
5.0m (16.40) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Colour cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Coupling style |
Knurled Hexnut, Threaded |
| Current maximum per contact |
2.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
808S00BS2M050 |
| Engineering Part No |
808S00BS2M050 |
| Engineering Series Name |
MIC Shielded Crdset |
| Engineering Series No |
120069 |
| First published date |
2015-11-05 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
A-Coded |
| Material cable jacket |
TPU |
| Material connector body |
TPU |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Minimum line quantity |
12 |
| Net weight |
369.000/g |
| Orientation |
Straight to Pigtail |
| Poles |
8 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200698601 |
| Product number hyphen |
120069-8601 |
| Product number sap |
1200698601 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
120069 |
| Ro h s status |
Not Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +85°C |
| Ul |
E152210 |
| Upc |
889056131223 |
| Voltage maximum |
30V |
| Wire cable type |
UL 21215, Shielded TPU |
| Wire size awg |
24 |