Molex 955032881 Cat 3 Mod Jack/plug Black Vertical Top Entry 8/8

Image Representative of Range

Molex 955032881 Cat 3 Mod Jack/plug Black Vertical Top Entry 8/8

Order Code:

05-4470

Brand: Molex MPN: 955032881 EAN-13: 2050007136132
Qty Unit Price (Ex VAT)
10+ £0.750
75+ £0.635
250+ £0.527
500+ £0.487
1250+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,325 in stock, despatched in 4 working days

The Molex RJ45 socket, model number 955032881, is a black modular jack designed for network connectivity. It is compatible with Cat 3 to Cat 7 Ethernet cables, making it versatile for various data transmission needs. This part is typically used in networking applications to connect devices within local area networks (LANs).
Type RJ45 socket module
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Comments Reflow Capable
Component type PCB Jack
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Copper alloy
Current maximum per contact 1.5A
Delivery unit 1309
Design registration eligibility true
Durability mating cycles max 2500
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 955032881
Engineering Series Name LOPRO T/E PC JACK
Engineering Series No 95503
Factory colour Black
First published date 2007-09-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34
H f l h status Low-Halogen per IEC 61249-2-21
Height 15.7mm
Inverted top latch No
Jack height 15.70mm
Keying to mating part No
LAN Category Cat 3
Lead free process capability WAVE
Magnetic No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold over Palladium Nickel
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 2618
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.600/g
Number of Ports 1
Orientation Vertical (Top Entry)
Packaging Type Tray
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.57mm
Performance category 3
Pitch mating interface 1.02mm
Pitch termination interface 1.27mm
Plating min mating 0.051µm, 1.016µm
Plating min termination 1.905µm
Port configuration 1x1
Positions loaded contacts 8/8
Primary pack qty 119
Process temperature max c 260
Product name Modular Jack 8/8,RJ45
Product number display 955032881
Product number hyphen 95503-2881
Product number sap 0955032881
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 95503
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E107635
Upc 800756804828
Voltage maximum 125V DC
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot