Molex 955012881 Modular Jack Right-angle Black 1Pc Low Profile

Order Code:

05-4468

Brand: Molex MPN: 955012881 EAN-13: 2050007136088
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
278 in stock, despatched in 4 working days

The Molex cat 3 Mod Jack/Plug 955012881 is a black RJ45 socket module used as a network connector. It supports various Ethernet connections, including cat 5, cat 6, and cat 7. This socket is suitable for telecommunications equipment and data networking systems.
Type RJ45 socket module
Gender Plug
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Comments Reflow Capable
Component type PCB Jack
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Copper alloy
Current maximum per contact 1.5A
Delivery unit 1386
Design registration eligibility true
Durability mating cycles max 2500
ELV status Not Relevant
Engineering number 955012881
Engineering Series Name R/A LO PRO MOD JACK
Engineering Series No 95501
Factory colour Black
First published date 2007-09-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
H f l h status Low-Halogen per IEC 61249-2-21
Height 11.5mm
Inverted top latch No
Jack height 11.50mm
Magnetic No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold over Palladium Nickel
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 2772
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.360/g
Number of Ports 1
Orientation Right Angle (Side Entry)
Packaging Type Tray
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.57mm
Performance category 3
Pitch mating interface 1.02mm
Pitch termination interface 1.27mm
Plating min mating 0.051µm, 0.600µm
Plating min termination 1.905µm
Port configuration 1x1
Positions loaded contacts 8/8
Primary pack qty 126
Product name Modular Jack 8/8,RJ45
Product number display 955012881
Product number hyphen 95501-2881
Product number sap 0955012881
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 95501
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E107635
Upc 822350967556
Voltage maximum 125V DC
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot