Molex 936273608 Gigajack Socket Rj45 With Leds & Shield Tabs 1Pc

Order Code:

05-4461

Brand: Molex MPN: 936273608 EAN-13: 2050007135975
Qty Was Unit Price (Ex VAT)
1+ £5.50 £5.29
10+ £5.46 £5.24
25+ £5.42 £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The Molex Gigajack 1000 936273608 is a black RJ45 socket module suitable for CAT 5, CAT 6, and CAT 7 network connections. This reliable network connector is designed for high-speed Ethernet applications. It is commonly used in both residential and commercial networking environments.
Type RJ45 socket module
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Color resin Black
Component type PCB Jack
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Phosphor bronze
Current maximum per contact 0.5A
Delivery unit 672
Depth 21.40mm
Design registration eligibility true
Durability mating cycles max 2500
ELV status Not Relevant
Engineering number 936273608
Engineering Series Name 8C MX MAG GIG
Engineering Series No 93627
Factory colour Black
First published date 2016-01-05
G a d s l/ i m d s Not Relevant
Grounding to panel Yes
Grounding to pcb Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Height 14.1mm
Inverted top latch Yes
Jack height 14.10mm
Keying to mating part No
Keyword MagJack, Mag Jack, Magnetic Jack, MagJacks, Mag Jacks, Magnetic Jacks, Mag-Jack
Length 21.4mm
Light pipes leds LEDs
Magnetic Yes
Material LCP
Material metal Phosphor Bronze
Material plating mating Gold over Palladium Nickel
Material plating termination Tin
Material resin Liquid Crystal Polymer
Material type Finished Goods
Max. temperature +70°C
Min. temperature 0°C
Minimum line quantity 672
Misc Attribute Molex MOL DataCom & Specialty
Net weight 6.300/g
Number of Ports 1
Orientation Right Angle (Side Entry)
Packaging Type Tray
Panel mount Spring Tabs
Pcb locator Yes
Pcb retention No
Pcb thickness recommended 1.57mm
Performance category 1000Mb
Plating min mating 0.051µm (Au), 1.016µm (PdNi)
Port configuration 1x1
Positions loaded contacts 8/8
Power over ethernet poe Non-PoE
Primary pack qty 56
Product name Magnetic Jack,MXMag,RJ45
Product number display 936273608
Product number hyphen 93627-3608
Product number sap 0936273608
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead monoxide per D(2025)4165-DC (25 June 2025)
Reference series 93627
Ro h s status Compliant with Exemption 7(c)-I per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy Modular Jacks and Plugs
Temperature range operating 0° to +70°C
Termination interface style Through Hole
Upc 889056530699
Voltage maximum 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot