Molex 936040033 S-8000 Universal Enclosure Die-cast Aluminium Black

MPN
936040033
Brand
Molex
EAN-13
2050007135685
Order Code
05-4451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 23/11/2026

Molex's 936040033 Universal enclosure is an aluminium die-cast box that is powder-coated in black (RAL 9005). It is designed for industrial applications, offering durability and protection for electronic components. Typically used to house sensitive equipment in harsh environments.
Type Universal enclosure
Enclosure Length 252mm
Enclosure Width 215mm
Enclosure Height 91mm
Colour Black (RAL 9005)
Protection Rating None
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 8
Design registration eligibility true
Dim (L x W x H) 252 x 215 x 91 mm
ELV status Not Relevant
Enclosure coating Polyester Powder
Enclosure color Black RAL 9005
Engineering number 8000.6265.1
Engineering Part No 8000.6265.1
Engineering Series Name Alum Enclos & acc.
Engineering Series No 93604
First published date 2015-04-15
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inside height 202mm
Inside Width 239mm
Internal depth 85mm
Internal dimensions 239 x 202 x 85mm
IP Rating IP66, IP69
Material powder-coated
Material enclosure Die-cast Aluminum
Material type Finished Goods
Minimum line quantity 104
Misc Attribute MWE Industrial Solution
Mounting Style External Flanges
Net weight 1361.500/g
Outside dimensions 252 x 215 x 91mm
Packaging Type Carton
Product category Die-cast Enclosures
Product name Heavy-Duty Connectors
Product number display 936040033
Product number hyphen 93604-0033
Product number sap 0936040033
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 93604
Ro h s status Compliant per EU 2015/863
Sampleable False
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 60670-1, EN 62208, EN-60670-22, NMX-J235/1-2
Taxonomy Die-cast Enclosures
Temperature range operating -40° to +125°C
Upc 887191869087

Reviews

Be the first to submit a review

Trustpilot