Molex 897616821 SMA Connector Socket Plug 50 Ω Length 304.80mm

Image Representative of Range

Molex 897616821 SMA Connector Socket Plug 50 Ω Length 304.80mm

MPN
897616821
Brand
Molex
EAN-13
2050007131571
Order Code
05-4373
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Molex 897616821 is an SMA connector socket suitable for high-frequency applications, supporting a 50 O impedance. This coaxial connector is designed for reliable signal transmission in various RF and antenna systems. Typical applications include use in communication devices and network equipment where high-performance signal integrity is essential.
Type SMA connector
Impedance 50Ω
Application RF
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable category RG 316
Cable Length 304.80mm
China ro h s status 50 Image per SJ/T 11365-2006
Connector to connector SMA-to-MMCX
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 897616821
Engineering Series Name RF/Coax Assemblies
Engineering Series No 89761
First published date 2011-10-25
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack/Plug
H f l h status Not Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Gold
Material resin PTFE
Material type Finished Goods
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 9.580/g
Packaging Type Bag
Primary pack qty 1
Product name MMCX,SMA
Product number display 897616821
Product number hyphen 89761-6821
Product number sap 0897616821
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2020)9139-DC (19 Jan 2021)
Reference series 89761
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Singleended No
Taxonomy RF Cable Assemblies
Upc 883906711146
Wire cable type RG-316

Reviews

Be the first to submit a review

Trustpilot