Molex 897616770 SMA Connector Socket Plug 50 Right-angle Mcx To SMA

MPN
897616770
Brand
Molex
EAN-13
2050007130475
Order Code
05-4371
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Molex 897616770 is an SMA connector socket designed for high-frequency applications, providing a reliable 50 O impedance. As a coaxial connector, it is often used in radio transmitters and antenna connections. It comes in a single piece per bag, making it suitable for precision electronic projects.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Application RF
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable category RG 316
Cable Length 152.40mm
China ro h s status Not Relevant
Connector to connector SMA-to-MCX
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 897616770
Engineering Series Name RF/Coax Assemblies
Engineering Series No 89761
First published date 2013-09-20
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack/Plug
H f l h status Not Relevant
Material metal Brass, Zinc
Material plating mating Nickel, Gold
Material resin PTFE
Material type Finished Goods
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 6.350/g
Packaging Type Bag
Primary pack qty 1
Product name MMCX,SMA
Product number display 897616770
Product number hyphen 89761-6770
Product number sap 0897616770
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2023)3788-DC (14 Jun 2023) SCIP:75947424-1ac8-467b-b091-eab976972120
Reference series 89761
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Singleended No
Taxonomy RF Cable Assemblies
Upc 883906707538
Wire cable type RG-316

Reviews

Be the first to submit a review

Trustpilot