Molex 897616135 Mcx Connector Plug 457.20mm Rg-316 Cable 50

MPN
897616135
Brand
Molex
EAN-13
2050007130444
Order Code
05-4370
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Molex 897616135 is a high-frequency MCX plug connector designed for 50 O impedance. It is typically used in applications such as coaxial and antenna systems. This connector is supplied individually in a bag and is suitable for various telecom and RF equipment.
Type MCX connector
Impedance 50Ω
Application RF
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable category RG 316
Cable Length 457.20mm
China ro h s status 50 Image per SJ/T 11365-2006
Connector to connector MMCX-to-MMCX
Connector Type Plug
Delivery unit 400
Design registration eligibility true
ELV status Not Relevant
Engineering number 897616135
Engineering Series Name RF/Coax Assemblies
Engineering Series No 89761
First published date 2013-09-20
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Plug/Plug
H f l h status Not Low-Halogen per IEC 61249-2-21
Material metal Zinc
Material plating mating Nickel
Material resin PTFE
Material type Finished Goods
Minimum line quantity 400
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.830/g
Packaging Type Bag
Primary pack qty 1
Product name MMCX
Product number display 897616135
Product number hyphen 89761-6135
Product number sap 0897616135
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2023)3788-DC (14 Jun 2023)
Reference series 89761
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Singleended No
Taxonomy RF Cable Assemblies
Upc 883906707521
Wire cable type RG-316

Reviews

Be the first to submit a review

Trustpilot