The Molex SMA connector, part number 897613412, is a high-frequency coaxial socket/plugs designed for 50 O impedance. It is suitable for applications requiring reliable signal connections, such as antenna systems and RF devices. This single socket/plug piece is supplied in a bag, making it convenient for individual use.
| Type |
SMA connector |
| Impedance |
50Ω |
| Mounting Direction |
Straight |
| Application |
RF |
| Assembly configuration |
Dual Ended Connectors |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
100.00mm |
| China ro h s status |
Product not active |
| Connector to connector |
SMA-to-MCRF |
| Contact Material |
Phosphor bronze gold plated |
| Delivery unit |
250 |
| Design registration eligibility |
true |
| ELV status |
Product not active |
| Engineering number |
897613412 |
| Engineering Series Name |
RF/Coax Assemblies |
| Engineering Series No |
89761 |
| First published date |
2016-01-11 |
| Frequency |
6 GHz |
| G a d s l/ i m d s |
Product not active |
| Gender |
Jack/Plug |
| H f l h status |
Product not active |
| Lead free process capability |
Product not active |
| Material metal |
Brass, Phosphor Bronze |
| Material plating mating |
Gold |
| Material resin |
PTFE, Liquid Crystal Polymer |
| Material type |
Finished Goods |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
4.000/g |
| Packaging Type |
Bag |
| Primary pack qty |
25 |
| Product name |
MCRF,SMA |
| Product number display |
897613412 |
| Product number hyphen |
89761-3412 |
| Product number sap |
0897613412 |
| Reach status |
Product not active |
| Reference series |
89761 |
| Ro h s status |
Product not active |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
RF Cable Assemblies |
| Upc |
884982121041 |
| Wire cable type |
1.13mm Coaxial |