Molex 875682043 Milli-grid 20-pin Dual-row 2mm Cable-to-board Connector

MPN
875682043
Brand
Molex
EAN-13
2050007131014
Order Code
05-4363
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Molex 875682043 pin connector features a contact spacing of 2 mm and consists of 20 pins arranged in 2 rows. This connector is ideal for compact electronic applications and is commonly used in circuit board interconnects. Sold in trays as single pieces, it is often employed in consumer electronics and telecommunications equipment.
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Application Wire-to-Board, Signal
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 20
Circuits maximum 20
Color resin Black
Colour Black
Connector contact surface Gold
Connector Type Socket
Contact Material Copper alloy
Cross Section 2mm
Csa LR19980
Delivery unit 1680
Design registration eligibility true
Durability mating cycles max 100
ELV status Not Relevant
Engineering number 87568-2043
Engineering Part No 87568-2043
Engineering Series Name MGRID D/R IDT
Engineering Series No 87568
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Tin
Material resin PBT
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -20°C
Minimum line quantity 8400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.190/g
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tray
Panel mount No
Pitch mating interface 2.00mm
Plating min mating 0.380µm
Plating min termination 1.880µm
Polarized to mating part Yes
Primary pack qty 84
Product name Milli-Grid
Product number display 875682043
Product number hyphen 87568-2043
Product number sap 0875682043
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87568
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -45° to +105°C
Termination interface style IDT or Pierce
Total number of pins 20
Ul E29179
Upc 822348457694
Voltage maximum 125V
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot