The Molex CAT 5 jack SMT SHL 855437001 is a network connector used primarily in Ethernet applications for reliable data transmission. This RJ45 connector is suitable for CAT 5, CAT 6, and CAT 7 cables, making it versatile for various networking needs. It is commonly used in telecommunications and data communication systems.
| Type |
RJ45 socket module |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shielded |
| Number of Positions/ Contacts |
8P8C |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Black |
| Comments |
Reflow Capable, External Shield, PCB Retention |
| Component type |
PCB Jack |
| Current maximum per contact |
1.5A |
| Delivery unit |
903 |
| Design registration eligibility |
true |
| Durability mating cycles max |
2500 |
| ELV status |
Not Relevant |
| Engineering number |
855437001 |
| First published date |
2011-12-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Grounding to panel |
Yes |
| Grounding to pcb |
Yes |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Inverted top latch |
No |
| Jack height |
13.00mm |
| LAN Category |
Cat 5e |
| Magnetic |
No |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold over Palladium Nickel |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Minimum line quantity |
903 |
| Net weight |
5.174/g |
| Orientation |
Right Angle (Side Entry) |
| Packaging Type |
Embossed Tape on Reel |
| Pcb retention |
Yes |
| Performance category |
5e |
| Pitch mating interface |
1.02mm |
| Pitch termination interface |
1.27mm |
| Plating min mating |
0.051µm, 0.600µm |
| Plating min termination |
1.905µm |
| Port configuration |
1x1 |
| Positions loaded contacts |
8/8 |
| Primary pack qty |
129 |
| Product name |
Modular Jack 8/8,RJ45 |
| Product number display |
855437001 |
| Product number hyphen |
85543-7001 |
| Product number sap |
0855437001 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
85543 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
Modular Jacks and Plugs |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Surface Mount |
| Ul |
E107635 |
| Upc |
884982779624 |
| Voltage maximum |
125V DC |
| Waterproof dustproof |
No |
To use this facility please Sign In.
Sign In