Molex 855135014 Cat 3 Mod Jack Vertical Top Entry Black Surface Mount

Image Representative of Range

Molex 855135014 Cat 3 Mod Jack Vertical Top Entry Black Surface Mount

Order Code:

05-4335

Brand: Molex MPN: 855135014 EAN-13: 2050009142483
Qty Unit Price (Ex VAT)
5+ £0.848
50+ £0.842
150+ £0.834
250+ £0.828
500+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
189 in stock, despatched in 4 working days

The Molex 855135014 is a black RJ45 socket designed for networking applications. It supports Category 3 connectivity, suitable for various Ethernet connections. This component is commonly used in telecommunication and data networking installations.
Type RJ45 socket module
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Comments Reflow Capable, Small Panel Cutout
Component type PCB Jack
Connection SMT
Connector standard RJ45
Connector Type Socket
Contact Material Copper alloy
Current maximum per contact 1.5A
Delivery unit 944
Design registration eligibility true
Durability mating cycles max 2500
Duration at max process temperature seconds 45
ELV status Not Relevant
Engineering number 855135014
Factory colour Black
First published date 2007-11-08
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Height 12.7mm
Inverted top latch No
Jack height 12.70mm
LAN Category Cat 3
Lead free process capability REFLOW
Magnetic No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold over Palladium Nickel
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 3
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 2832
Misc Attribute MOL DataCom & Specialty
Net weight 2.258/g
Number of Ports 1
Orientation Vertical (Top Entry)
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Performance category 3
Pitch mating interface 1.02mm
Pitch termination interface 1.27mm
Plating min mating 0.051µm, 1.016µm
Plating min termination 1.905µm
Port configuration 1x1
Positions loaded contacts 6/6
Primary pack qty 236
Process temperature max c 260
Product name Modular Jack 6/6
Product number display 855135014
Product number hyphen 85513-5014
Product number sap 0855135014
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 85513
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Termination interface style Surface Mount
Ul E107635
Upc 822350835435
Voltage maximum 125V DC
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot