Molex 855085001 Modular Jack Cat5e Vertical Shielded 8/8 Black

Image Representative of Range

Molex 855085001 Modular Jack Cat5e Vertical Shielded 8/8 Black

Order Code:

05-4334

Brand: Molex MPN: 855085001 EAN-13: 2050007127239
Qty Unit Price (Ex VAT)
2+ £3.60
75+ £3.52
250+ £3.41
500+ £3.26
1250+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

The Molex 855085001 is a black RJ45 socket module designed for use with Cat 5, Cat 6, and Cat 7 network connections. It serves as a reliable Ethernet connector suitable for a variety of networking applications. This robust and versatile connector is widely used in data communication systems.
Type RJ45 socket module
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Phosphor bronze
Engineering Series Name CAT 5 T.E FULSH JACK
Engineering Series No 85508
Factory colour Black
Height 16.5mm
LAN Category Cat 5e
Material Thermoplastic
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL DataCom & Specialty
Number of Ports 1
Packaging Type Tray

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot