The Molex Cat 5-7 Mod Jack/Plug 855055113 Socket is a versatile black RJ45 connector designed for high-speed network applications, supporting Cat 5, 6, and 7 standards. This socket is ideal for Ethernet connections, ensuring reliable data transmission in both residential and commercial setups. Its robust design enhances performance and durability, making it suitable for various networking environments.
| Type |
RJ45 socket module |
| Gender |
Plug |
| Shielded/Shrouded |
Shielded |
| Number of Positions/ Contacts |
8P8C |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color resin |
Black |
| Comments |
Reflow Capable, External Shield |
| Component type |
PCB Jack |
| Connection |
Soldering |
| Connector standard |
RJ45 |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| Current maximum per contact |
1.5A |
| Delivery unit |
1848 |
| Design registration eligibility |
true |
| Durability mating cycles max |
2500 |
| Duration at max process temperature seconds |
3 |
| ELV status |
Not Relevant |
| Engineering number |
855055113 |
| Engineering Series Name |
CAT 5 R.A FULSH JACK |
| Engineering Series No |
85505 |
| Factory colour |
Black |
| First published date |
2009-01-19 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Grounding to pcb |
Yes |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Height |
13mm |
| Inverted top latch |
No |
| Jack height |
13.00mm |
| LAN Category |
Cat 5e |
| Lead free process capability |
WAVE |
| Magnetic |
No |
| Material |
Thermoplastic |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold over Palladium Nickel |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Max. temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
1848 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
5.105/g |
| Number of Ports |
1 |
| Orientation |
Right Angle (Side Entry) |
| Packaging Type |
Tube |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.57mm |
| Performance category |
5e |
| Pitch mating interface |
1.02mm |
| Pitch termination interface |
1.27mm |
| Plating min mating |
0.051µm, 0.600µm |
| Plating min termination |
1.905µm |
| Port configuration |
1x1 |
| Positions loaded contacts |
8/8 |
| Primary pack qty |
33 |
| Process temperature max c |
260 |
| Product name |
Modular Jack 8/8,RJ45 |
| Product number display |
855055113 |
| Product number hyphen |
85505-5113 |
| Product number sap |
0855055113 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
85505 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
Modular Jacks and Plugs |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Through Hole |
| Ul |
E107635 |
| Upc |
883906087623 |
| Voltage maximum |
125V DC |
| Waterproof dustproof |
No |
To use this facility please Sign In.
Sign In