Molex 855035001 Modular Jack Cat5e Right-angle Through Hole Black

Image Representative of Range

Molex 855035001 Modular Jack Cat5e Right-angle Through Hole Black

Order Code:

05-4332

Brand: Molex MPN: 855035001 EAN-13: 2050007127185
Qty Unit Price (Ex VAT)
5+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
99 in stock, despatched in 4 working days

The Molex Cat 5-7 Mod Jack/Plug 855035001 Socket is a black RJ45 connector that supports Cat 5 to Cat 7 Ethernet cables. Designed for reliable network connections, it is often used in telecommunications and data communication applications. Its compact design and robust structure make it ideal for both residential and commercial networking setups.
Type RJ45 socket module
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Comments Reflow Capable
Component type PCB Jack
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Phosphor bronze
Current maximum per contact 1.5A
Delivery unit 1386
Design registration eligibility true
Durability mating cycles max 2500
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 855035001
Engineering Series Name CAT 5 R.A UNSH JACK
Engineering Series No 85503
Factory colour Black
First published date 2020-02-12
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Height 11.5mm
Inverted top latch No
Jack height 11.50mm
LAN Category Cat 5e
Lead free process capability WAVE
Magnetic No
Material Thermoplastic
Material metal Phosphor Bronze
Material plating mating Gold over Palladium Nickel
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 2772
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.300/g
Number of Ports 1
Orientation Right Angle (Side Entry)
Packaging Type Tray
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.57mm
Performance category 5e
Pitch mating interface 1.02mm
Pitch termination interface 1.27mm
Plating min mating 0.051µm, 0.600µm
Plating min termination 1.905µm
Port configuration 1x1
Positions loaded contacts 8/8
Primary pack qty 126
Process temperature max c 260
Product name Modular Jack 8/8,RJ45
Product number display 855035001
Product number hyphen 85503-5001
Product number sap 0855035001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 85503
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E107635
Upc 822350976619
Voltage maximum 125V DC
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot