Molex 734152161 Mmcx Connector Plug 50 Ohms Right-angle Gold Flash

MPN
734152161
Brand
Molex
EAN-13
2050007128953
Order Code
05-4289
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Molex 734152161 MMCX connector is a high-frequency coaxial plug with an impedance of 50 ohms, suitable for precision electronic applications. Manufactured by Molex, this connector is ideal for use in RF and microwave communication equipment. Its compact design makes it perfect for applications requiring reliable signal transmission in tight spaces.
Type MMCX connector
Impedance 50Ω
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Solder
Cable category RG 405
Cable Ø 2.18mm
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 73415-2161
Engineering Part No 73415-2161
Engineering Series Name MCX/MMCX
Engineering Series No 73415
First published date 2007-09-26
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 6GHz
Minimum line quantity 4000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 0.500/g
Orientation Right Angle
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 170 Vrms@Sea Level
Primary pack qty 500
Product name MMCX
Product number display 734152161
Product number hyphen 73415-2161
Product number sap 0734152161
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per per D(2022)4187-DC (10 June 2022)
Reference series 73414
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 822348065394
Wire cable type RG-405, .086" Semi-Rigid Coaxial

Reviews

Be the first to submit a review

Trustpilot