Molex 734152063 Mmcx Connector Socket 50 Ω PCB Tape And Reel

MPN
734152063
Brand
Molex
EAN-13
2050009142414
Order Code
05-4287
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,547 in stock

The Molex 734152063 is an MMCX connector, designed for high-frequency applications with a 50 O impedance. It is typically used in coaxial cables for radio antennas and RF communication devices. This connector is supplied in tape on a full reel, making it ideal for efficient automated assembly processes.
Type MMCX connector
Impedance 50Ω
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connection SMT
Connector Type Socket
Delivery unit 8000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73415-2063
First published date 2009-06-26
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 6GHz
Minimum line quantity 8000
Misc Attribute MOL DataCom & Specialty
Net weight 0.230/g
Orientation Straight
Packaging Type Tape on Full reel
Panel mount No
Pcb mounting Surface Mount
Power voltage VOLTAGE: 170 Vrms@Sea Level
Primary pack qty 1600
Process temperature max c 260
Product name MMCX
Product number display 734152063
Product number hyphen 73415-2063
Product number sap 0734152063
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73414
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 756054636367

Reviews

Be the first to submit a review

Trustpilot