Molex 734151471 Mmcx Connector Socket 50 Brass Gold PCB

MPN
734151471
Brand
Molex
EAN-13
2050007128793
Order Code
05-4285
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Molex 734151471 MMCX connector is a high-frequency, coaxial socket designed for 50 O impedance. It is commonly used in RF applications such as antenna connections and communication devices. This connector is suitable for environments where compact and secure connections are necessary.
Type MMCX connector
Impedance 50Ω
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connection Soldering
Connector Type Socket
Delivery unit 4000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73415-1471
Engineering Part No 73415-1471
Engineering Series Name MCX/MMCX
Engineering Series No 73415
First published date 2007-05-04
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 6GHz
Minimum line quantity 4000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 1.943/g
Orientation Straight
Packaging Type Bag
Panel mount No
Pcb mounting Through Hole
Pcb thickness recommended 2.79mm
Power voltage VOLTAGE: 170 Vrms@Sea Level
Primary pack qty 500
Process temperature max c 260
Product name MMCX
Product number display 734151471
Product number hyphen 73415-1471
Product number sap 0734151471
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 73414
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800753014954

Reviews

Be the first to submit a review

Trustpilot