Molex 734151252 Mmcx Plug 50 Ω For Rg-174/188/316 Cable 1Pc Bag

MPN
734151252
Brand
Molex
EAN-13
2050007128786
Order Code
05-4284
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Molex 734151252 MMCX connector is a high-frequency, 50 O coaxial plug designed for reliable connectivity. It is typically used in wireless communication devices and antenna systems for compact and robust signal transmission. This product is ideal for applications requiring miniature connectors, such as portable electronic equipment.
Type MMCX connector
Impedance 50Ω
Mounting Direction Inline
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Crimp
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 734151252
Engineering Series Name MCX/MMCX
Engineering Series No 73415
First published date 2013-11-14
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 6GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 0.830/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 170 Vrms@Sea Level
Primary pack qty 1
Product name MMCX
Product number display 734151252
Product number hyphen 73415-1252
Product number sap 0734151252
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73414
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 884982653443
Wire cable type LMR-100, RG-174, RG-188, RG-316

Trustpilot