Molex 734150963 Mmcx Connector 50 Ω Edge Mount Tape And Reel

MPN
734150963
Brand
Molex
EAN-13
2050009142407
Order Code
05-4281
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Molex 734150963 MMCX connector is a high-frequency coaxial connector with a socket design, supporting a 50 O impedance. It is supplied in tape on full reel format, optimised for automated assembly processes. Typical applications include wireless communication devices and antenna connections in RF equipment.
Type MMCX connector
Impedance 50Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Delivery unit 1500
Design registration eligibility true
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 73415-0963
First published date 2007-05-04
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Material type Finished Goods
Max cycles at max process temperature 1
Max. frequency 6GHz
Minimum line quantity 12000
Misc Attribute MOL DataCom & Specialty
Net weight 0.377/g
Orientation Straight
Packaging Type Tape on Full reel
Panel mount No
Pcb mounting Edge Mount
Power voltage VOLTAGE: 170 Vrms@Sea Level
Primary pack qty 1500
Process temperature max c 260
Product name MMCX
Product number display 734150963
Product number hyphen 73415-0963
Product number sap 0734150963
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73414
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800756179612

Trustpilot