Molex 734150963-1500 Mmcx Connector Socket 50 1500 Pcs Tape Full Reel

MPN
734150963-1500
Brand
Molex
EAN-13
2050007128694
Order Code
05-4282
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Molex 734150963-1500 is an MMCX connector socket with a 50 O impedance, provided in a full reel of 1500 pieces. Known for its high-frequency capability, this coaxial connector is suitable for RF applications and electronic communication devices. Typically, it is used in antenna connections and other high-frequency equipment setups.
Type MMCX connector
Impedance 50Ω
Mounting Direction Straight
Cable Type N/A (PCB Mount)
Connector Type Socket
Engineering Part No 73415-0963
Engineering Series Name MCX/MMCX
Engineering Series No 73415
Max. frequency 6GHz
Misc Attribute Molex MOL DataCom & Specialty
Packaging Type Tape on Full reel

Trustpilot