Molex 734120114 Mcrf Connector Socket 50ω PCB Vertical Jack Smt

MPN
734120114
Brand
Molex
EAN-13
2050009142391
Order Code
05-4279
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.603
50+ £0.500
100+ £0.477
250+ £0.466
500+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Molex 734120114 MCRF connector is a high-frequency coaxial socket with 50 O impedance. This reliable connector is suited for professional RF and microwave applications that demand precision and durability. It is typically used in telecommunications and broadcasting equipment where efficient signal transmission is essential.
Type MCRF connector
Impedance 50Ω
Mounting Direction Vertical
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Termination SMT
Delivery unit 4000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 734120114
First published date 2008-09-15
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 6GHz
Minimum line quantity 4000
Misc Attribute MOL DataCom & Specialty
Net weight 0.016/g
Orientation Straight
Packaging Type Tape on Full reel
Panel mount No
Pcb mounting Surface Mount
Power voltage VOLTAGE: 60 Vrms@Sea Level
Primary pack qty 1000
Process temperature max c 260
Product name MCRF
Product number display 734120114
Product number hyphen 73412-0114
Product number sap 0734120114
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 73269
Reverse polar No
Ro h s status Compliant per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 883906385262

Reviews

Be the first to submit a review

Trustpilot