Molex 734120114-1000 Mcrf Connector 50 Ω Socket 1000 Pcs Tape Reel

MPN
734120114-1000
Brand
Molex
EAN-13
2050007128571
Order Code
05-4280
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £538.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex MCRF connector features a 50 O impedance and comes in a full reel of 1000 pieces. It is designed for high-frequency applications and suitable for use in coaxial and antenna connections. This connector is typically used in telecommunications and broadcasting equipment.
Type MCRF connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Socket
Contact Termination SMT
Engineering Part No 734120114
Engineering Series Name 1.2mm Low Profile RF
Engineering Series No 73269
Max. frequency 6GHz
Misc Attribute Molex MOL DataCom & Specialty
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot