The Molex 734120110 MCRF connector is a high-frequency coaxial connector designed for reliable signal transmission. It features robust construction suitable for demanding environments. Typically used in telecommunications and broadcasting equipment, it ensures optimal performance and connection integrity.
| Type |
MCRF connector |
| Impedance |
50O |
| Mounting Direction |
Vertical |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Delivery unit |
20000 |
| Design registration eligibility |
true |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
NT501-5828 |
| First published date |
2007-05-04 |
| Frequency |
6 GHz |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Jack |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
REFLOW |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
2 |
| Minimum line quantity |
20000 |
| Net weight |
0.016/g |
| Orientation |
Straight |
| Packaging Type |
Embossed Tape on Reel |
| Panel mount |
No |
| Pcb mounting |
Surface Mount |
| Power voltage |
VOLTAGE: 60 Vrms@Sea Level |
| Primary pack qty |
5000 |
| Process temperature max c |
260 |
| Product name |
MCRF |
| Product number display |
734120110 |
| Product number hyphen |
73412-0110 |
| Product number sap |
0734120110 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
73269 |
| Reverse polar |
No |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Style |
PCB |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
822348277643 |