Molex's 734043000 SMB connector plug offers 75 O impedance, ideal for high-frequency and coaxial applications. It is commonly used in antenna connections, broadcast equipment, and communication systems. This part is known for its reliability in transferring signals efficiently at high frequencies.
| Type |
SMB connector |
| Impedance |
75Ω |
| Mounting Direction |
Right angle |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable attachment |
Crimp |
| Cable category |
RG 179 |
| China ro h s status |
Not Relevant |
| Connector Type |
Plug |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
734043000 |
| Engineering Series Name |
SMB |
| Engineering Series No |
73404 |
| First published date |
2013-11-14 |
| Frequency |
6 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| H f l h status |
Not Relevant |
| Material type |
Finished Goods |
| Max. frequency |
4GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
3.600/g |
| Orientation |
Right Angle |
| Packaging Type |
Bag |
| Panel mount |
No |
| Power voltage |
VOLTAGE: 335 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
SMB |
| Product number display |
734043000 |
| Product number hyphen |
73404-3000 |
| Product number sap |
0734043000 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Not Relevant |
| Reference series |
73404 |
| Reverse polar |
No |
| Ro h s status |
Not Relevant |
| Sampleable |
False |
| Style |
Cable |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
884982691520 |
| Wire cable type |
RG-179 |