The Molex 734036283 is a high-frequency SMB connector socket designed for 50-ohm impedance. It is commonly used in coaxial and antenna applications, offering reliable signal transmission. This connector is suitable for telecommunications, broadcasting, and other high-frequency equipment.
| Type |
SMB connector |
| Impedance |
50Ω |
| Application |
Automotive, RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable attachment |
Crimp |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
734036283 |
| Engineering Series Name |
FAKRA |
| Engineering Series No |
73403 |
| First published date |
2013-08-23 |
| Frequency |
6 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Material type |
Finished Goods |
| Max. frequency |
6GHz |
| Minimum line quantity |
1000 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
3.021/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Panel mount |
No |
| Power voltage |
VOLTAGE: 335 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
FAKRA,SMB |
| Product number display |
734036283 |
| Product number hyphen |
73403-6283 |
| Product number sap |
0734036283 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
73403 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
Cable |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
887191452609 |
| Wire cable type |
LMR-100, RG-174, RG-188, RG-316 |