Molex 734036282 Smb Connector Socket 50 Rg-316/174 Key C Blue

MPN
734036282
Brand
Molex
EAN-13
2050007128434
Order Code
05-4274
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.99
10+ £2.95
15+ £2.91
20+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Molex 734036282 is an SMB connector socket with a 50 O impedance, suitable for high-frequency applications. It is commonly used in coaxial and antenna connections due to its reliable performance. This connector is ideal for use in communication equipment, radio devices, and RF circuits.
Type SMB connector
Impedance 50Ω
Application Automotive, RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Crimp
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 734036282
Engineering Series Name FAKRA
Engineering Series No 73403
First published date 2013-08-23
Frequency 6 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Material type Finished Goods
Max. frequency 6GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 3.021/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 335 Vrms@Sea Level
Primary pack qty 1
Product name FAKRA,SMB
Product number display 734036282
Product number hyphen 73403-6282
Product number sap 0734036282
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2024)6225-DC (07 Nov 2024)
Reference series 73403
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 887191449609
Wire cable type LMR-100, RG-174, RG-188, RG-316

Reviews

Be the first to submit a review

Trustpilot