Molex 733910320 SMA Connector Socket 50 PCB 0.25µm Gold Plated

MPN
733910320
Brand
Molex
EAN-13
2050007128335
Order Code
05-4273
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.02
400+ £3.81
4000+ £3.32
8000+ £3.26
40000+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Molex 733910320 is an SMA connector socket with a 50 O impedance, designed for high-frequency applications. It is suitable for use in radio frequency equipment, antenna systems, and coaxial communication devices. This component provides reliable connectivity in demanding environments.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Contact Termination Soldering
Delivery unit 3520
Design registration eligibility true
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 73391-0320
Engineering Part No 73391-0320
Engineering Series Name 50 OHM SMA(J)STR PLG
Engineering Series No 73391
First published date 2009-06-26
Frequency 18 GHz
G a d s l/ i m d s Compliant with Exemption 3; 34; 33
Gender RP Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 1
Max. frequency 18GHz
Minimum line quantity 3520
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.862/g
Orientation Right Angle
Packaging Type Tray
Panel mount No
Pcb mounting Through Hole
Pcb thickness recommended 3.81mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 80
Process temperature max c 260
Product name SMA
Product number display 733910320
Product number hyphen 73391-0320
Product number sap 0733910320
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73391
Reverse polar Yes
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800756586489

Reviews

Be the first to submit a review

Trustpilot