Molex manufactures the 733910260, an SMA connector socket with a 50 ohm impedance. This high-frequency coaxial connector is designed for secure and stable performance in RF applications. It is commonly used in telecommunications and antenna systems.
| Type |
SMA connector |
| Impedance |
50Ω |
| Mounting Direction |
Inline |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable attachment |
Crimp |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
73391-0260 |
| Engineering Part No |
73391-0260 |
| Engineering Series Name |
50 OHM SMA(J)STR PLG |
| Engineering Series No |
73391 |
| First published date |
2009-06-26 |
| Fitting type (details) |
Front-panel mounting |
| Frequency |
18 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material type |
Finished Goods |
| Max. frequency |
3GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
3.445/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Panel mount |
Yes |
| Panel mount method |
Bulkhead |
| Power voltage |
VOLTAGE: 500 Vrms@Sea Level |
| Primary pack qty |
50 |
| Product name |
SMA |
| Product number display |
733910260 |
| Product number hyphen |
73391-0260 |
| Product number sap |
0733910260 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)6375-DC (05 Nov 2025) |
| Reference series |
73391 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
Cable |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
800756444024 |
| Wire cable type |
LMR-100, RG-174, RG-188, RG-316 |