Molex 733910234 SMA Plug 50 Rg-174/316 Crimp Brass Gold Plated

MPN
733910234
Brand
Molex
EAN-13
2050007128311
Order Code
05-4271
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Molex 733910234 is an SMA connector plug designed for 50 O impedance applications, supplied as a single item in a bag. It is suitable for high-frequency coaxial signal transmission, making it ideal for antenna and radio communication equipment. Manufactured by Molex, it is commonly used in professional RF and microwave applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Crimp
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 733910234
Engineering Series Name 50 OHM SMA(J)STR PLG
Engineering Series No 73391
First published date 2013-11-14
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Not Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 3GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 5.000/g
Orientation Right Angle
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name SMA
Product number display 733910234
Product number hyphen 73391-0234
Product number sap 0733910234
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73391
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 884982657540
Wire cable type LMR-100, RG-174, RG-188, RG-316

Reviews

Be the first to submit a review

Trustpilot