The Molex 733910071 is an SMA connector socket designed for 50 O impedance, ensuring optimal signal transmission for high-frequency applications. Manufactured by Molex, this connector is commonly used in communication and networking equipment, offering a reliable interface for coaxial cable connections. It is typically found in devices requiring precise RF performance, such as antennas and RF signal chains.
| Type |
SMA connector |
| Impedance |
50Ω |
| Mounting Direction |
Vertical |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Type |
N/A (PCB Mount) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Contact Termination |
Soldering |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
733910071 |
| Engineering Series Name |
50 OHM SMA(J)STR PLG |
| Engineering Series No |
73391 |
| First published date |
2008-08-19 |
| Frequency |
18 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material type |
Finished Goods |
| Max. frequency |
18GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
1.474/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pcb mounting |
Through Hole |
| Pcb thickness recommended |
3.00mm |
| Power voltage |
VOLTAGE: 500 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
SMA |
| Product number display |
733910071 |
| Product number hyphen |
73391-0071 |
| Product number sap |
0733910071 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
73391 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
PCB |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
800756723280 |