Molex 733910070 SMA Connector Socket 50 Ω Vertical PCB Jack Receptacle

MPN
733910070
Brand
Molex
EAN-13
2050007128274
Order Code
05-4269
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.10
400+ £4.06
4000+ £4.04
8000+ £4.00
40000+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Molex 733910070 is an SMA connector socket with a 50 O impedance, designed for high-frequency applications. It is ideal for use in coaxial and RF communication systems. Typically utilised in antenna connections and RF equipment, this part ensures reliable signal integrity.
Type SMA connector
Impedance 50Ω
Mounting Direction Vertical
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Contact Termination Soldering
Delivery unit 3200
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73391-0070
Engineering Part No 73391-0070
Engineering Series Name 50 OHM SMA(J)STR PLG
Engineering Series No 73391
First published date 2007-05-04
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 18GHz
Minimum line quantity 3200
Misc Attribute Molex MOL DataCom & Specialty
Net weight 1.474/g
Orientation Straight
Packaging Type Tray
Panel mount No
Pcb mounting Through Hole
Pcb thickness recommended 3.00mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 80
Process temperature max c 260
Product name SMA
Product number display 733910070
Product number hyphen 73391-0070
Product number sap 0733910070
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 73391
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800753926158

Reviews

Be the first to submit a review

Trustpilot