The Molex 732762360 is an N connector plug designed for high-frequency applications, ensuring optimal performance with a 50 O impedance. This coaxial connector is ideal for use in RF and microwave communications systems. It is commonly employed in antenna setups and other telecommunications equipment where reliable signal transmission is critical.
| Type |
N connector |
| Impedance |
50Ω |
| Mounting Direction |
Straight |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable attachment |
Crimp |
| Cable category |
RG 58 |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Plug |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
732762360 |
| Engineering Series Name |
N, N CABLE |
| Engineering Series No |
73276 |
| First published date |
2012-08-29 |
| Frequency |
11 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material type |
Finished Goods |
| Max. frequency |
11GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
33.072/g |
| Orientation |
Straight |
| Packaging Type |
Tray |
| Panel mount |
No |
| Power voltage |
VOLTAGE: 1000 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
N |
| Product number display |
732762360 |
| Product number hyphen |
73276-2360 |
| Product number sap |
0732762360 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2023)3788-DC (14 Jun 2023) |
| Reference series |
73276 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
Cable |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
884982643222 |
| Wire cable type |
RG-58, RG-141, RG-303, LMR-195 |