Molex 732513140 SMA Connector Socket 50 Ω PCB Jack Receptacle

MPN
732513140
Brand
Molex
EAN-13
2050007127789
Order Code
05-4260
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.12
15+ £3.62
50+ £3.41
100+ £3.31
250+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Molex 732513140 is an SMA connector socket with a 50 O impedance, available as a single unit in a bag. It features robust design ideal for high-frequency applications and secure connections in coaxial systems. Commonly used in telecommunications and antenna installations, it ensures reliable performance in RF circuits.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Contact Termination Soldering
Delivery unit 1000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 732513140
Engineering Series Name SMA
Engineering Series No 73251
First published date 2013-11-14
Frequency 18 GHz
G a d s l/ i m d s Compliant with Exemption 3; 34
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 18GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 1.425/g
Orientation Straight
Packaging Type Bag
Panel mount No
Pcb mounting Through Hole
Pcb thickness recommended 3.20mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Process temperature max c 260
Product name SMA
Product number display 732513140
Product number hyphen 73251-3140
Product number sap 0732513140
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800756730912

Reviews

Be the first to submit a review

Trustpilot