The Molex 732512207 is a high-frequency SMA socket connector designed for 50 O impedance. It is commonly used in coaxial cable connections for antennas and RF equipment. The connector is suitable for use in high-frequency signal transmission applications.
| Type |
SMA connector |
| Impedance |
50Ω |
| Mounting Direction |
Right angle |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Type |
N/A (PCB Mount) |
| China ro h s status |
Not Relevant |
| Connector Type |
Socket |
| Contact Termination |
Soldering |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
732512207 |
| Engineering Part No |
732515507 |
| Engineering Series Name |
SMA |
| Engineering Series No |
73251 |
| First published date |
2013-11-14 |
| Frequency |
18 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack |
| H f l h status |
Not Relevant |
| Material type |
Finished Goods |
| Max. frequency |
18GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
5.775/g |
| Orientation |
Right Angle |
| Packaging Type |
Bag |
| Panel mount |
Yes |
| Panel mount method |
Bulkhead |
| Pcb mounting |
Through Hole |
| Pcb thickness recommended |
2.40mm |
| Power voltage |
VOLTAGE: 500 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
SMA |
| Product number display |
732512207 |
| Product number hyphen |
73251-2207 |
| Product number sap |
0732512207 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
73251 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
PCB |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
884982662216 |