Molex 732512200 SMA Connector Right-angle PCB 50 Nickel Plated

MPN
732512200
Brand
Molex
EAN-13
2050007127734
Order Code
05-4257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.27
10+ £4.72
100+ £3.97
500+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Molex manufactures the 732512200 SMA connector socket, which is a 50 O coaxial connector. It is designed for high-frequency applications and typically used in antenna and communication equipment. The connector is supplied individually in a tray and is ideal for connecting RF components.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Contact Termination Soldering
Delivery unit 1400
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 732512200
Engineering Series Name SMA
Engineering Series No 73251
First published date 2009-06-26
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 18GHz
Minimum line quantity 1400
Misc Attribute Molex MOL DataCom & Specialty
Net weight 5.650/g
Orientation Right Angle
Packaging Type Tray
Panel mount Yes
Panel mount method Bulkhead
Pcb mounting Through Hole
Pcb thickness recommended 2.40mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 50
Process temperature max c 260
Product name SMA
Product number display 732512200
Product number hyphen 73251-2200
Product number sap 0732512200
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 822348020850

Reviews

Be the first to submit a review

Trustpilot