Molex 732512123 SMA Connector Socket 50 Ω Edge Mount Single Bag

Image Representative of Range

Molex 732512123 SMA Connector Socket 50 Ω Edge Mount Single Bag

MPN
732512123
Brand
Molex
EAN-13
2050007127710
Order Code
05-4256
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £4.93
50+ £4.89
100+ £4.54
250+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Molex 732512123 is an SMA connector socket with a 50 O impedance, designed for high-frequency applications. It is commonly used in RF devices and equipment to ensure reliable coaxial connections. Typical applications include antenna systems, communication devices, and high-frequency testing setups.
Type SMA connector
Impedance 50Ω
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 732512123
Engineering Series Name SMA
Engineering Series No 73251
First published date 2013-11-14
Fitting type (details) Front-panel mounting
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 18GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 1.829/g
Orientation Straight
Packaging Type Bag
Panel mount Yes
Panel mount method Bulkhead
Pcb mounting Edge Mount
Pcb thickness recommended 1.57mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name SMA
Product number display 732512123
Product number hyphen 73251-2123
Product number sap 0732512123
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2024)7663-DC (21 Jan 2025)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 884982654976

Reviews

Be the first to submit a review

Trustpilot