The Molex SMA connector socket, part number 732511290, features a 50-ohm impedance and is supplied in a tray packaging. This high-frequency coaxial connector is designed for reliable performance in RF applications. It is typically used in antenna systems, telecommunication equipment, and testing devices.
| Type |
SMA connector |
| Impedance |
50Ω |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Type |
N/A (PCB Mount) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Delivery unit |
2400 |
| Design registration eligibility |
true |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
732511290 |
| Engineering Series Name |
SMA |
| Engineering Series No |
73251 |
| First published date |
2011-06-03 |
| Fitting type (details) |
Front-panel mounting |
| Frequency |
18 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
REFLOW |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
2 |
| Max. frequency |
18GHz |
| Minimum line quantity |
2400 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
3.149/g |
| Orientation |
Straight |
| Packaging Type |
Tray |
| Panel mount |
Yes |
| Panel mount method |
Bulkhead |
| Pcb mounting |
Edge Mount |
| Pcb thickness recommended |
1.57mm |
| Power voltage |
VOLTAGE: 500 Vrms@Sea Level |
| Primary pack qty |
80 |
| Process temperature max c |
260 |
| Product name |
SMA |
| Product number display |
732511290 |
| Product number hyphen |
73251-1290 |
| Product number sap |
0732511290 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2020)9139-DC (19 Jan 2021) |
| Reference series |
73251 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
PCB |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
822350215107 |