Molex 732511150 SMA Connector 50 Ohm Jack Edge Mount Gold Plated

MPN
732511150
Brand
Molex
EAN-13
2050007344124
Order Code
05-4253
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Molex's 732511150 is an SMA connector designed for high-frequency applications, providing reliable signal transmission. It is a high-quality coaxial connector known for its robust performance in RF and microwave systems. Typical applications include use in antenna systems, telecom equipment, and other RF communication devices.
Type SMA connector
Impedance 50O
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Delivery unit 3200
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73251-1150
Engineering Part No 73251-1150
Engineering Series Name SMA
Engineering Series No 73251
First published date 2007-10-05
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Material type Finished Goods
Max cycles at max process temperature 2
Minimum line quantity 3200
Net weight 1.889/g
Orientation Straight
Packaging Type Tray
Panel mount No
Pcb mounting Edge Mount
Pcb thickness recommended 1.60mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 80
Process temperature max c 260
Product name SMA
Product number display 732511150
Product number hyphen 73251-1150
Product number sap 0732511150
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 756054901984

Reviews

Be the first to submit a review

Trustpilot