Molex 732510456 SMA Plug 50 Straight Gold Rg-174/188/316 Cable

MPN
732510456
Brand
Molex
EAN-13
2050007127567
Order Code
05-4251
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The Molex 732510456 is an SMA connector plug designed for 50 O impedance, ideal for high-frequency applications. It is suitable for use with coaxial cables in telecommunications equipment. Common applications include wireless communications and antenna connections.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Crimp
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 732510456
Engineering Series Name SMA
Engineering Series No 73251
First published date 2013-11-14
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Not Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 3GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 3.323/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name SMA
Product number display 732510456
Product number hyphen 73251-0456
Product number sap 0732510456
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 884982662421
Wire cable type LMR-100, RG-174, RG-188, RG-316

Trustpilot