Molex 732510450 SMA Plug 50 Straight Crimp Gold Plated Brass

MPN
732510450
Brand
Molex
EAN-13
2050007127550
Order Code
05-4250
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Molex 732510450 is an SMA connector plug rated at 50 O, supplied as a single unit in a tray. It is designed for high-frequency applications, ensuring reliable coaxial connections. This connector is typically used in telecommunications and antenna systems for efficient signal transmission.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Crimp
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 1920
Design registration eligibility true
ELV status Not Relevant
Engineering number 73251-0450
Engineering Part No 73251-0450
Engineering Series Name SMA
Engineering Series No 73251
First published date 2007-09-28
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Not Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 3GHz
Minimum line quantity 1920
Misc Attribute Molex MOL DataCom & Specialty
Net weight 3.323/g
Orientation Straight
Packaging Type Tray
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 80
Product name SMA
Product number display 732510450
Product number hyphen 73251-0450
Product number sap 0732510450
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)6375-DC (05 Nov 2025)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 800756108469
Wire cable type LMR-100, RG-174, RG-188, RG-316

Reviews

Be the first to submit a review

Trustpilot