Molex 732510420 SMA Connector Socket 50ω Stainless Flange 40/tray

MPN
732510420
Brand
Molex
EAN-13
2050007127543
Order Code
05-4249
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Molex 732510420 is an SMA connector socket designed for 50 O impedance, ensuring efficient high-frequency signal transmission. Its robust design makes it ideal for use in RF applications, such as wireless communication systems and antenna connections. Manufactured by Molex, this connector provides reliable performance in demanding electronic environments.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight Flanged
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Delivery unit 600
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 732510420
Engineering Series Name SMA
Engineering Series No 73251
First published date 2007-05-04
Fitting type (details) Front-panel mounting
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 2
Max. frequency 18GHz
Minimum line quantity 600
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.260/g
Orientation Straight
Packaging Type Tray
Panel mount Yes
Panel mount method Flange
Pcb mounting Round Post
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 40
Process temperature max c 260
Product name SMA
Product number display 732510420
Product number hyphen 73251-0420
Product number sap 0732510420
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2022)4187-DC (10 June 2022)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Panel
Taxonomy RF / Coaxial Connectors
Upc 756054714935

Reviews

Be the first to submit a review

Trustpilot